H8690

Heyco
836-H8690
H8690

Mfr.:

Description:
Conduit Fittings & Accessories HPASC M32-90-34mm IP66

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,05 € 7,05 €
6,05 € 60,50 €
5,16 € 154,80 €
5,12 € 307,20 €
5,03 € 603,60 €
4,97 € 1.341,90 €
4,72 € 2.407,20 €
4,45 € 4.539,00 €
4,22 € 10.634,40 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Angled Fittings
Elbow, 90 Degree
91 mm
Nylon
Black
Brand: Heyco
IP Rating: IP66
Series: Nylon Conduit Fittings - 90 Sweep
Factory Pack Quantity: 30
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8504409999
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

90° Sweep Nylon Conduit Fittings

Heyco 90° Sweep Nylon Conduit Fittings feature a silicone sealing gland that ensures a liquid-tight seal. These fittings require no disassembly; the installer can simply push the conduit or tubing into the fitting and tighten the domed sealing nut. Specifications include nylon 6/6 material, a UL 94V-2 or UL 94V-0 flammability rating, an IP66 protection, and a -30°C to +105°C operating temperature range. No threading of the conduit or tubing is needed, eliminating the possibility of cutting the conduit and creating leak paths. Heyco 90° Sweep Nylon Conduit Fittings have a wide operating temperature range of -30°C to +105°C, making them suitable for refrigeration applications.