G5355

Heyco
836-G5355
G5355

Mfr.:

Description:
Wire Ducting & Raceways PZT 200-400-06

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Quantities greater than 75 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,05 € 4,05 €
3,69 € 36,90 €
3,25 € 325,00 €
2,84 € 710,00 €
2,75 € 962,50 €
2,34 € 2.457,00 €
2,18 € 6.104,00 €
2,11 € 11.077,50 €
10.150 Quote

Possible Replacement

Heyco G5357
Heyco
Conduit Fittings & Accessories PZT 200-400-10

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Wire Ducting & Raceways
RoHS:  
Cover
Polyethylene (PE)
50.8 mm
50.8 mm
50.8 mm x 50.8 mm x 23.9 mm
Brand: Heyco
Packaging: Bulk
Product Type: Wire Ducting & Raceways
Series: PZT
Factory Pack Quantity: 350
Subcategory: Wire & Cable Management
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923500000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.