G2011

Heyco
836-G2011
G2011

Mfr.:

Description:
Bumpers / Feet RGB 187-375-8 BLK .375X.250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,139 € 139,00 €
0,136 € 272,00 €
0,122 € 610,00 €
0,117 € 1.170,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Bumpers / Feet
RoHS:  
Push In
Styrene-Butadiene Rubber (SBR)
Push-In
4.7 mm
Black
Rubber Push-In Bumpers
Brand: Heyco
Outside Diameter: 9.5 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4016930090
USHTS:
4016931050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rubber Grommets and Push-In Bumpers

Heyco Rubber Grommets and Rubber Push-In Bumpers are designed for through hole protection and are constructed of SBR. Available in 160 diameters from 0.250" to 2.5", Heyco's Rubber Grommets cover sharp edges to protect wires and add aesthetic value. Heyco's Rubber Push-In Bumpers fit snugly into the opening to prevent the entry of air and liquid.