G1374

Heyco
836-G1374
G1374

Mfr.:

Description:
Grommets & Bushings RG 1750-48-8A 2.125 DIA BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,767 € 0,77 €
0,638 € 6,38 €
0,599 € 14,98 €
0,57 € 28,50 €
0,543 € 54,30 €
0,509 € 127,25 €
0,478 € 239,00 €
0,465 € 465,00 €
0,456 € 1.140,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Grommets
44.5 mm
6.4 mm
38.1 mm
Rubber
Black
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Series: Thick Panel Rubber Grommets
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4016999790
USHTS:
4016996050
BRHTS:
40169990
ECCN:
EAR99

Rubber Grommets and Push-In Bumpers

Heyco Rubber Grommets and Rubber Push-In Bumpers are designed for through hole protection and are constructed of SBR. Available in 160 diameters from 0.250" to 2.5", Heyco's Rubber Grommets cover sharp edges to protect wires and add aesthetic value. Heyco's Rubber Push-In Bumpers fit snugly into the opening to prevent the entry of air and liquid.