G1176

Heyco
836-G1176
G1176

Mfr.:

Description:
Grommets & Bushings RG 750-16-2 .875 DIA BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.250

Stock:
1.250 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,508 € 0,51 €
0,433 € 4,33 €
0,406 € 10,15 €
0,387 € 19,35 €
0,368 € 36,80 €
0,345 € 86,25 €
0,328 € 164,00 €
0,312 € 312,00 €
0,293 € 439,50 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Grommets
Rubber Grommet
19.1 mm
1.6 mm
12.7 mm
Provide Vibration Dampening, SBR grommets have good water resistant characteristics
Rubber
Black
Brand: Heyco
Series: Rubber Grommets For Panels
Factory Pack Quantity: 1500
Subcategory: Wire & Cable Management
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4016999790
CNHTS:
4016939000
USHTS:
4016996050
BRHTS:
40169990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rubber Grommets and Push-In Bumpers

Heyco Rubber Grommets and Rubber Push-In Bumpers are designed for through hole protection and are constructed of SBR. Available in 160 diameters from 0.250" to 2.5", Heyco's Rubber Grommets cover sharp edges to protect wires and add aesthetic value. Heyco's Rubber Push-In Bumpers fit snugly into the opening to prevent the entry of air and liquid.