G1110

Heyco
836-G1110
G1110

Mfr.:

Description:
Grommets & Bushings RG 562-6-6 .750 DIA BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.275

Stock:
6.275 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,799 € 0,80 €
0,47 € 4,70 €
0,381 € 190,50 €
0,335 € 335,00 €
0,326 € 652,00 €
0,324 € 3.240,00 €
0,288 € 7.200,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Grommets
Rubber Grommet
14.3 mm
4.8 mm
4.8 mm
Provide Vibration Dampening, SBR grommets have good water resistant characteristics
Nitrile
Black
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Series: Rubber Grommets
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4016999790
USHTS:
4016996050
BRHTS:
40169990
ECCN:
EAR99

Rubber Grommets and Push-In Bumpers

Heyco Rubber Grommets and Rubber Push-In Bumpers are designed for through hole protection and are constructed of SBR. Available in 160 diameters from 0.250" to 2.5", Heyco's Rubber Grommets cover sharp edges to protect wires and add aesthetic value. Heyco's Rubber Push-In Bumpers fit snugly into the opening to prevent the entry of air and liquid.