G1092

Heyco
836-G1092
G1092

Mfr.:

Description:
Grommets & Bushings RG 500-12-4 .625 DIA BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.047

Stock:
1.047 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,313 € 0,31 €
0,266 € 532,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Grommets
Rubber Grommet
12.7 mm
3.2 mm
9.5 mm
Provide Vibration Dampening, SBR grommets have good water resistant characteristics
Rubber
Black
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Series: Rubber Grommets
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4016999790
USHTS:
4016996050
BRHTS:
40169990
ECCN:
EAR99