F8904

Heyco
836-F8904
F8904

Mfr.:

Description:
Conduit Fittings & Accessories 1/2" MOUNTING CLIP 16MM FCL16/BL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Heyco F8904A
Heyco
Conduit Fittings & Accessories CONDUIT CLIP A 16MM FCL16/BL
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Conduit Clips
Clips
20 mm
Nylon
Black
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Mounting Hole Size: 1/2 in
Series: Nylon Corrugated Conduit Mounting Clips
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917400099
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99