F8610

Heyco
836-F8610
F8610

Mfr.:

Description:
Conduit Fittings & Accessories FPA 21-050-90 1/2" NPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,15 € 8,15 €
7,53 € 75,30 €
7,31 € 146,20 €
6,19 € 309,50 €
5,25 € 525,00 €
5,13 € 1.026,00 €
4,89 € 2.445,00 €
4,57 € 4.570,00 €
4,41 € 8.820,00 €

Possible Replacement

Heyco H8610
Heyco
Conduit Fittings & Accessories HPASC1/2 NPT-90-21mm

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Liquid Tight
39.5 mm
Nylon
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Mounting Method: Cable
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917400099
CNHTS:
3917400000
CAHTS:
8536900090
USHTS:
8536908510
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99