F8542

Heyco
836-F8542
F8542

Mfr.:

Description:
Conduit Fittings & Accessories FPA 13-PG9 3/8"

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Conduit Fittings
Liquid Tight
37 mm
Nylon
Bulk
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Mounting Method: Cable
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917400099
CNHTS:
3917400000
CAHTS:
8536900090
USHTS:
8536908510
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99