F8516

Heyco
836-F8516
F8516

Mfr.:

Description:
Conduit Fittings & Accessories FPA 28-075 3/4" NPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,35 € 6,35 €
5,78 € 57,80 €
5,58 € 111,60 €
5,14 € 257,00 €
4,36 € 436,00 €
4,24 € 2.120,00 €
3,93 € 3.930,00 €
3,57 € 7.140,00 €

Possible Replacement

Heyco H8516
Heyco
Conduit Fittings & Accessories HPASC 3/4 NPT-28mm

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Liquid Tight
3/4 in NPT
50 mm
Nylon
Brand: Heyco
Mounting Method: Cable
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917400099
CNHTS:
3917400000
CAHTS:
8536900090
USHTS:
8536908510
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.