F8482

Heyco
836-F8482
F8482

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit HPASS 13MM 50M SLIT COIL V-0 BLACK

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
251,02 € 251,02 €
234,27 € 2.342,70 €
225,90 € 5.647,50 €
222,61 € 11.130,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Tubing
Flexible, Corrugated
Polyamide (PA), Nylon
9.6 mm
13 mm
50 m
Black
Brand: Heyco
Flammability Rating: UL94 V-0
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3917320050
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.