F8418

Heyco
836-F8418
F8418

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit HPAS 54MM 25M COIL BLACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
367,76 € 367,76 €
364,85 € 3.648,50 €
363,72 € 9.093,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
54 mm
25 m
Black
Brand: Heyco
Series: HPAS
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HPAS Corrugated Conduit/Tubing

Heyco HPAS Corrugated Conduit/Tubing offers a nominal size range of 10mm to 54mm, a 300V voltage rating, and flammability ratings of UL 94V-0 and 94V-2. This tubing features a low fire hazard, low smoke and toxicity, high flexibility, and is highly resistant to abrasion, oil, and solvents. HPAS tubing offers high impact strength, so it recovers after crushing, and its flexible design allows it to be used in extremely tight quarters. Heyco HPAS Corrugated Conduit/Tubing is suitable for outdoor use and various types of equipment, including machinery, pumps, motors, and HVAC equipment.

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.