F8416

Heyco
836-F8416
F8416

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 25M 42MM PA6 COIL FPAS42/BL

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
198,09 € 198,09 €
184,90 € 1.849,00 €
183,77 € 4.594,25 €
183,73 € 9.186,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Flexible, Convoluted
Nylon
42 mm
25 m
Black
Brand: Heyco
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Spool
Product Type: Conduit & Tubing
Series: HPAS
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 4,735 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917400099
CNHTS:
3917400000
USHTS:
3926909989
ECCN:
EAR99

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.