C2022-P

Heyco
836-C2022-P
C2022-P

Mfr.:

Description:
Conduit Fittings & Accessories LTBP 1000-063 BLACK
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
1,46 € 1,46 €
1,24 € 12,40 €
1,18 € 23,60 €
0,993 € 99,30 €
0,945 € 472,50 €
0,901 € 901,00 €
0,843 € 1.686,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Liquid Tight Break-Thru Plug
Nylon
Black
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: Liquid Tight Break-Thru Plugs
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: HEYCo-molded
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

HEYco-molded Liquid Tight Break-Thru Plugs

Heyco HEYco-molded™ Liquid Tight Break-Thru Plugs consist of co-molded nylon and elastomer parts functioning as liquid-tight plugs that maintain an IP67/68 rating even after being pierced by wire, cable, or tubing in order to function as bushings.  These HEYco-molded plugs from Heyco are designed for use in panels ranging in size from 0.5mm to 6.4mm (.020" to .250"). When used as a plug, this product provides light-tight closure. When pierced, the plug functions as a liquid-tight bushing that converts raw-edged holes to smooth, neat, and insulated holes. The plugs also insulate and mechanically protect electrical and telecommunications cable, tubing, hose, rope, and utility lines.