C2012-P

Heyco
836-C2012-P
C2012-P

Mfr.:

Description:
Conduit Fittings & Accessories LOW PROFILE FEET LTBP 625-063

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
1,06 € 10,60 €
0,997 € 24,93 €
0,949 € 47,45 €
0,851 € 85,10 €
0,821 € 164,20 €
0,806 € 483,60 €
0,781 € 781,00 €
0,744 € 1.934,40 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
Hole Plugs
Black
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: Liquid Tight Break-Thru Plugs
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Tradename: HEYCo-molded
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
8538908180
ECCN:
EAR99

HEYco-molded Liquid Tight Break-Thru Plugs

Heyco HEYco-molded™ Liquid Tight Break-Thru Plugs consist of co-molded nylon and elastomer parts functioning as liquid-tight plugs that maintain an IP67/68 rating even after being pierced by wire, cable, or tubing in order to function as bushings.  The HEYco-molded™ Liquid Tight Break-Thru Plugs from Heyco were designed for use in panels ranging in size from 0.5mm to 6.4mm (.020" to .250"). When used as a plug, this product provides light-tight closure. When pierced, the plug functions as a liquid-tight bushing that converts raw-edged holes to smooth, neat, and insulated holes. The plugs also insulate and mechanically protect electrical and telecommunications cable, tubing, hose, rope, and utility lines.