9692

Heyco
836-9692
9692

Mfr.:

Description:
Conduit Fittings & Accessories SMP E-M19 BLACK 94V-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 460

Stock:
460 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,432 € 0,43 €
0,361 € 3,61 €
0,338 € 8,45 €
0,322 € 16,10 €
0,307 € 30,70 €
0,252 € 252,00 €
0,21 € 420,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Hole Plugs
Metric Ergonomic Plug
M19
Thermoplastic Rubber (TPR)
Black
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 19 mm
Panel Thickness: 0.8 mm to 2 mm
Series: Metric Ergonomic Plugs
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923500000
USHTS:
3926909989
ECCN:
EAR99