9640

Heyco
836-9640
9640

Mfr.:

Description:
Conduit Fittings & Accessories SMP F-M5 BLACK LDPE/EVA FLUSH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.928

Stock:
4.928 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,227 € 0,23 €
0,195 € 1,95 €
0,184 € 4,60 €
0,175 € 8,75 €
0,166 € 16,60 €
0,156 € 39,00 €
0,153 € 76,50 €
0,145 € 290,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Hole Plugs
Sheet Metal Plug
Ethylene Vinyl Acetate (EVA)
Black
Brand: Heyco
Series: SMP
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 1 g
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
3923500000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.