9450

Heyco
836-9450
9450

Mfr.:

Description:
Fixed Terminal Blocks ATB-3P FR WHITE Terminal Block 3 Tab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,52 € 5,52 €
4,62 € 46,20 €
4,17 € 104,25 €
3,20 € 160,00 €
2,91 € 291,00 €
2,78 € 695,00 €
2,44 € 854,00 €
2,39 € 2.509,50 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Fixed Terminal Blocks
RoHS:  
3 Position
White
Screw to Tab Terminal Blocks - 3 Tabs
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 350
Subcategory: Terminal Blocks
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99