9400

Heyco
836-9400
9400

Mfr.:

Description:
Barrier Terminal Blocks TB 2B WP-3P NATURAL WIRE PROT TERM BLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2,60 €
1,87 € 18,70 €
1,63 € 40,75 €
1,47 € 73,50 €
1,43 € 143,00 €
1,24 € 310,00 €
1,19 € 595,00 €
1,00 € 700,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
Natural
TB
Brand: Heyco
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 700
Subcategory: Terminal Blocks
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TB Wire Protector Terminal Blocks

Heyco TB Wire Protector Terminal Blocks are designed to securely connect solid or stranded wires without crimp terminals or soldering, thanks to an integrated wire protector flap that prevents conductor damage during installation. The screw-to-screw design ensures that both input and output wires are firmly fastened, enabling easy standardization of solid-wire cordsets across applications. These rugged terminal blocks come in a modern, low-profile form factor that saves space while maintaining a "dead front" design with no exposed metal parts for improved electrical safety. All models are rated for 300V (450V in Europe) and use galvanized steel screws and nickel- or tin-plated brass inserts for reliability and long-term performance. Heyco TB Wire Protector Terminal Blocks are constructed from nylon 6/6 materials and feature a UL 94V-2 flammability rating.