9188-P

Heyco
836-9188-P
9188-P

Mfr.:

Description:
Screws & Fasteners DR 217-094

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,323 € 3,23 €
0,252 € 25,20 €
0,201 € 100,50 €
0,199 € 199,00 €
0,18 € 450,00 €
0,174 € 1.740,00 €
0,167 € 4.175,00 €
0,153 € 7.650,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
RoHS:  
Rivets
11.4 mm
Nylon
Brand: Heyco
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Hole Size: 5.5 mm
Product Type: Screws & Fasteners
Series: HEYClip Drive Rivets
Factory Pack Quantity: 500
Subcategory: Hardware
Tradename: HEYClip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790