9176

Heyco
836-9176
9176

Mfr.:

Description:
Screws & Fasteners PRH 142-118 BLACK Countersunk H Rivet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,389 € 0,39 €
0,337 € 3,37 €
0,262 € 26,20 €
0,244 € 122,00 €
0,206 € 206,00 €
0,198 € 1.980,00 €
0,188 € 4.700,00 €
0,183 € 9.150,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
RoHS:  
Rivets
Snap-In Rivet
5.5 mm
Nylon
Brand: Heyco
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Hole Size: 3.6 mm
Outside Diameter: 6 mm
Packaging: Bulk
Product Type: Screws & Fasteners
Series: HEYClip Countersunk Type H Rivets
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: HEYClip
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99