9105

Heyco
836-9105
9105

Mfr.:

Description:
Screws & Fasteners KR 142-137 WHITE Releasable T Rivet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 860

Stock:
860 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,324 € 0,32 €
0,307 € 3,07 €
0,287 € 28,70 €
0,283 € 141,50 €
0,26 € 260,00 €
0,226 € 452,00 €
0,22 € 2.200,00 €
0,214 € 5.350,00 €
0,205 € 10.250,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
RoHS:  
Rivets
Snap-In Rivet
6.5 mm
Nylon
Brand: Heyco
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Hole Size: 3.6 mm
Outside Diameter: 10 mm
Packaging: Bulk
Product Type: Screws & Fasteners
Series: HEYClip Releasable Type T Rivets
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: HEYClip
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99