9097

Heyco
836-9097
9097

Mfr.:

Description:
Screws & Fasteners KR 122-217 WHITE Releasable T Rivet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,497 € 0,50 €
0,43 € 4,30 €
0,334 € 33,40 €
0,311 € 155,50 €
0,269 € 269,00 €
0,246 € 492,00 €
0,241 € 2.410,00 €
0,234 € 5.850,00 €
0,226 € 11.300,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
RoHS:  
Rivets
Snap-In Rivet
8 mm
Nylon
Brand: Heyco
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Hole Size: 3.1 mm
Outside Diameter: 10 mm
Packaging: Bulk
Product Type: Screws & Fasteners
Series: HEYClip Releasable Type T Rivets
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: HEYClip
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99