9038-P

Heyco
836-9038-P
9038-P

Mfr.:

Description:
Screws & Fasteners PR 122-217 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,238 € 0,24 €
0,207 € 2,07 €
0,161 € 16,10 €
0,15 € 75,00 €
0,126 € 126,00 €
0,121 € 1.210,00 €
0,116 € 2.900,00 €
0,112 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
RoHS:  
Rivets
Snap In
8.1 mm
Nylon
Slotted Round
Brand: Heyco
Color: Black
Mounting Hole Size: 3.1 mm
Outside Diameter: 6.4 mm
Product Type: Screws & Fasteners
Series: HEYClip Snap Rivets
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: HEYClip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.