9032H

Heyco
836-9032H
9032H

Mfr.:

Description:
Screws & Fasteners PR 122-118 HR TAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,572 € 0,57 €
0,49 € 4,90 €
0,381 € 38,10 €
0,355 € 177,50 €
0,301 € 301,00 €
0,294 € 588,00 €
0,27 € 2.700,00 €
0,265 € 7.950,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
RoHS:  
Rivets
Snap In
4.5 mm
Nylon
Brand: Heyco
Color: Tan
Mounting Hole Size: 3.1 mm
Outside Diameter: 6.4 mm
Packaging: Bulk
Product Type: Screws & Fasteners
Series: HEYClip Heat Resistant Snap Rivets
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: HEYClip
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.