9028

Heyco
836-9028
9028

Mfr.:

Description:
Screws & Fasteners PR 122-039 BLACK Snap Rivets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,238 € 0,24 €
0,205 € 2,05 €
0,151 € 15,10 €
0,134 € 67,00 €
0,13 € 130,00 €
0,124 € 248,00 €
0,116 € 2.900,00 €
0,111 € 5.550,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
RoHS:  
Rivets
Snap Rivet
3.5 mm
Nylon
Round
Brand: Heyco
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Hole Size: 3.1 mm
Outside Diameter: 6.4 mm
Packaging: Bulk
Product Type: Screws & Fasteners
Series: HEYClip Snap Rivets
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: HEYClip
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99