9024

Heyco
836-9024
9024

Mfr.:

Description:
Screws & Fasteners PR 102-106 BLACK Snap Rivets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,324 € 0,32 €
0,282 € 2,82 €
0,219 € 21,90 €
0,204 € 102,00 €
0,173 € 173,00 €
0,165 € 1.650,00 €
0,157 € 3.925,00 €
0,152 € 7.600,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
RoHS:  
Rivets
Snap Rivet
4.8 mm
Nylon
Brand: Heyco
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Hole Size: 2.6 mm
Outside Diameter: 5 mm
Packaging: Bulk
Product Type: Screws & Fasteners
Series: HEYClip Snap Rivets
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: HEYClip
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99