9023

Heyco
836-9023
9023

Mfr.:

Description:
Screws & Fasteners PR 102-082 WHITE Snap Rivets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,324 € 0,32 €
0,282 € 2,82 €
0,219 € 21,90 €
0,205 € 102,50 €
0,176 € 176,00 €
0,173 € 346,00 €
0,17 € 1.700,00 €
0,154 € 3.850,00 €
0,147 € 7.350,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
RoHS:  
Rivets
Snap Rivet
4.2 mm
Nylon
Brand: Heyco
Color: White
Mounting Hole Size: 2.6 mm
Outside Diameter: 5 mm
Packaging: Bulk
Product Type: Screws & Fasteners
Series: HEYClip Snap Rivets
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: HEYClip
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.