8995

Heyco
836-8995
8995

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit BS 750 BLACK Braided Sleeving

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,778 € 0,78 €
0,676 € 6,76 €
0,647 € 16,18 €
0,638 € 31,90 €
Full Reel (Order in multiples of 500)
0,622 € 311,00 €
0,615 € 1.537,50 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
19.1 mm
250 ft
Black
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Reel
Packaging: Cut Tape
Series: Braided Sleeving
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3917210000
USHTS:
3926909989
ECCN:
EAR99