8949

Heyco
836-8949
8949

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit CW 500 N NATURAL HOSE/CABLE WRAP NYL

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 534,00 €
2,61 € 1.566,00 €
2,58 € 2.580,00 €
2,54 € 6.604,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
12.7 mm
100 ft
Brand: Heyco
Series: Hose and Cable Wrap - Nylon
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Tradename: SunWrap
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3917290000
USHTS:
3917290090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.