8945

Heyco
836-8945
8945

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit CW 375 N NATURAL HOSE/CABLE WRAP NYL

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,80 € 540,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
9.53 mm
100 ft
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: Hose and Cable Wrap - Nylon
Factory Pack Quantity: 300
Subcategory: Wire & Cable Management
Tradename: SunWrap
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3917290000
USHTS:
3917290090
ECCN:
EAR99