8941

Heyco
836-8941
8941

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit CW 250 N NATURAL HOSE/CABLE WRAP NYL

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
1,06 € 10,60 €
1,01 € 25,25 €
0,977 € 48,85 €
0,945 € 94,50 €
0,896 € 224,00 €
0,876 € 350,40 €
0,855 € 1.026,00 €
0,827 € 2.315,60 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
6.35 mm
100 ft
Brand: Heyco
Series: Hose and Cable Wrap - Nylon
Factory Pack Quantity: 400
Subcategory: Wire & Cable Management
Tradename: SunWrap
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3917290000
USHTS:
3917290090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.