8881

Heyco
836-8881
8881

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SCBS-375-BLACK 100 FT

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,33 € 111,33 €
102,17 € 1.021,70 €
98,24 € 2.456,00 €
94,95 € 4.747,50 €
89,16 € 8.916,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Braided Sleeves
Polyester
10 mm
100 ft
Black
Brand: Heyco
Flammability Rating: UL 94 V-2
Series: Self-Closing Braided Sleeving
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 4,536 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Self-Closing Braided Sleeving (SCBS)

Heyco Self-Closing Braided Sleeving (SCBS) can be used on pre-terminated wires due to the self-closing concept. The maintenance is fast and effective by simply opening the SCBS, making adjustments, and reinstalling after service. The installation tool makes routing wire fast and easy. The 25% edge overlap allows coverage around inline connectors/plugs. The SCBS provides full cable flexibility in any direction even at low temperatures and the bundles can be flexed repeatedly without damage. Tough and cut-resistant sleeving is designed for protecting wire bundles and harnesses, hoses, tubing, and cable assemblies from mechanical damage and environmental hazards.