8663

Heyco
836-8663
8663

Mfr.:

Description:
Conduit Fittings & Accessories FCA 2 GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €
2,25 € 22,50 €
2,22 € 55,50 €
1,89 € 85,05 €
1,79 € 483,30 €
1,71 € 923,40 €
1,62 € 1.676,70 €
1,52 € 3.830,40 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Conduit Adapter, Female
Gray
Brand: Heyco
Inside Diameter: 50.8 mm
Series: Heyco-Flex I
Factory Pack Quantity: 45
Subcategory: Wire & Cable Management
Tradename: Heyco-Flex
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3917400000
CAHTS:
3926909990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.