8518

Heyco
836-8518
8518

Mfr.:

Description:
Conduit Fittings & Accessories HFC 1/4-TWIST GRAY
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
1,02 € 1,02 €
0,87 € 8,70 €
0,815 € 20,38 €
0,756 € 37,80 €
0,74 € 74,00 €
0,658 € 164,50 €
0,596 € 596,00 €
0,589 € 1.178,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Fittings
Gray
Brand: Heyco
Series: HFC
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Heyco-Flex
Unit Weight: 17 g
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
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Quick Twist Conduit Fittings

Heyco Quick Twist Conduit Fittings are a one-piece solution with smooth internal surfaces for easier wire routing, protection, and installation. These Heyco-Flex™ fittings offer easy, permanent assembly, enabling the installer to twist the tubing over the connector ferrule. Due to the all-nylon construction, these fittings are resistant to salt water, weak acids, gasoline, alcohol, oil, and grease, ensuring an extended lifespan. The unique locking fingers accommodate panels of varying thickness. Heyco Quick Twist Conduit Fittings are ideal for numerous electrical applications, including motorized equipment, garage door openers, major appliances, and commercial and industrial HVAC systems.