8505

Heyco
836-8505
8505

Mfr.:

Description:
Conduit Fittings & Accessories HFC 1/2-S-90-TWIST BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 297

Stock:
297 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,18 € 11,80 €
1,10 € 27,50 €
1,04 € 52,00 €
0,995 € 99,50 €
0,932 € 233,00 €
0,887 € 443,50 €
0,845 € 845,00 €
0,792 € 1.980,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Angled Fittings
Elbow, 90 Degree
Black
Brand: Heyco
Mounting Hole Size: 1/2 in
Series: HFC
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Tradename: Heyco-Flex
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Quick Twist Conduit Fittings

Heyco Quick Twist Conduit Fittings are a one-piece solution with smooth internal surfaces for easier wire routing, protection, and installation. These Heyco-Flex™ fittings offer easy, permanent assembly, enabling the installer to twist the tubing over the connector ferrule. Due to the all-nylon construction, these fittings are resistant to salt water, weak acids, gasoline, alcohol, oil, and grease, ensuring an extended lifespan. The unique locking fingers accommodate panels of varying thickness. Heyco Quick Twist Conduit Fittings are ideal for numerous electrical applications, including motorized equipment, garage door openers, major appliances, and commercial and industrial HVAC systems.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.