8459

Heyco
836-8459
8459

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit HF6 3/4 LFMC 100FT COIL

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
359,12 € 359,12 €
357,73 € 8.943,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
19 mm
100 ft
Gray
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: Heyco-Flex VI Liquid Tight Conduit
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Heyco-Flex
Unit Weight: 43 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8307106000
ECCN:
EAR99