8455

Heyco
836-8455
8455

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit HF2 1-1/2 TUBING 50' COIL, BLACK

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
295,17 € 295,17 €
288,13 € 2.881,30 €
286,74 € 7.168,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Conduit
38.1 mm
50 ft
Black
Brand: Heyco
Packaging: Bulk
Product Type: Conduit & Tubing
Series: HF1
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Heyco-Flex
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.

Heyco-Flex™ II Liquid Tight Tubing

Heyco Heyco-Flex™ II Liquid Tight Tubing is flexible, non-metallic liquid-tight electrical tubing suitable for high-vibration or flexing applications. Heyco-Flex II tubing offers maximum flexibility for extremely tight quarters and a smooth inside for easier wire pulling. This Heyco liquid-tight series is lightweight and cost-effective to install with rigid and flexible PVC construction. Heyco-Flex II resists corrosion, oil, water, and UV and is ideal for automotive equipment, fiber optics, computers/peripherals, and more.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.