8453F

Heyco
836-8453F
8453F

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit HF2 1" TUBING 2' BLACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,28 € 20.700,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Cable Mounts
Series: Heyco-Flex II Liquid Tight Tubing
Factory Pack Quantity: 2500
Subcategory: Wire & Cable Management
Tradename: Heyco-Flex
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917390099
CNHTS:
3917320000
CAHTS:
3926909990
ECCN:
EAR99