8438

Heyco
836-8438
8438

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips .59" - 1" CABLE NPT HUB GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,86 € 3,86 €
3,39 € 33,90 €
3,18 € 79,50 €
3,16 € 158,00 €
3,00 € 300,00 €
2,65 € 795,00 €
2,53 € 1.518,00 €
2,43 € 2.916,00 €
2,30 € 6.210,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Grips
Cord Grips
Gray
Nylon
NPT 1 in
25.4 mm
Original Series-35 Liquid Tight
Brand: Heyco
Length: 61.5 mm
Factory Pack Quantity: 300
Subcategory: Wire & Cable Management
Unit Weight: 13,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.