8437

Heyco
836-8437
8437

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips .59" - 1" CABLE NPT HUB BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.743

Stock:
1.743
Can Dispatch Immediately
On Order:
1.500
Expected 7/1/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 3,15 €
2,96 € 29,60 €
2,73 € 68,25 €
2,58 € 129,00 €
2,40 € 240,00 €
2,20 € 660,00 €
2,15 € 1.290,00 €
2,07 € 2.484,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Grips
Cord Grips
Black
Nylon
NPT 1 in
25.4 mm
Original Series-35 Liquid Tight
Brand: Heyco
Length: 61.5 mm
Factory Pack Quantity: 300
Subcategory: Wire & Cable Management
Unit Weight: 13,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.