8432AA

Heyco
836-8432AA
8432AA

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit HF1 3/4 TYPE B 77' GRAY

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,78 € 8.678,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Cable Mounts
Series: Heyco-Flex I Liquid Tight Conduit
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: Heyco-Flex
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917390099
CNHTS:
3917320000
CAHTS:
3926909990
ECCN:
EAR99

Heyco-Flex™ I Liquid Tight Conduit

Heyco Heyco-Flex™ I Liquid Tight Conduit is a flexible, non-metallic, liquid-tight electrical conduit with a smooth interior for easier wire pulling. This lightweight and cost-effective conduit offers integral rigid and flexible PVC construction. Heyco-Flex™ I resists corrosion, abrasion, oil, water, acid, metal shavings, and rough environments. This liquid-tight conduit also stands up to abuse, pulling, and crushing, and is sunlight-resistant.