8431E

Heyco
836-8431E
8431E

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit HF1 1/2 TYPE B 17"GRAY

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
2,46 € 24,60 €
2,35 € 58,75 €
2,33 € 116,50 €
1,98 € 376,20 €
1,92 € 5.107,20 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
16.1 mm
100 ft
Brand: Heyco
Product Type: Cable Mounts
Series: Heyco-Flex I Liquid Tight Conduit
Factory Pack Quantity: 190
Subcategory: Wire & Cable Management
Thread Size: 1/2
Tradename: Heyco-Flex
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917390099
CNHTS:
3917320000
CAHTS:
3926909990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heyco-Flex™ I Liquid Tight Conduit

Heyco Heyco-Flex™ I Liquid Tight Conduit is a flexible, non-metallic, liquid-tight electrical conduit with a smooth interior for easier wire pulling. This lightweight and cost-effective conduit offers integral rigid and flexible PVC construction. Heyco-Flex™ I resists corrosion, abrasion, oil, water, acid, metal shavings, and rough environments. This liquid-tight conduit also stands up to abuse, pulling, and crushing, and is sunlight-resistant.