8398

Heyco
836-8398
8398

Mfr.:

Description:
Conduit Fittings & Accessories HFC 1/4-PG-7 BLKw/ 3165 NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.202

Stock:
4.202 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
1,53 € 15,30 €
1,47 € 36,75 €
1,44 € 72,00 €
1,39 € 139,00 €
1,34 € 335,00 €
1,29 € 645,00 €
1,24 € 1.240,00 €
1,20 € 2.400,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Fittings
PG7
28.7 mm
Black
Brand: Heyco
Series: HFC
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Heyco-Flex
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.

Heyco-Flex™ Liquid Tight Conduit Fittings

Heyco Heyco-Flex™ Liquid Tight Conduit Fittings are designed for use with flexible, non-metallic Liquid Tight Heyco-Flex I Conduit and Heyco-Flex II Tubing. No disassembly of these Heyco conduit fittings is required. The installer can push the conduit or tubing onto the ferrule, then tighten the domed sealing nut. The completed assembly can be secured in the panel using the locknut or into an NPT threaded hole. A convex ferrule ensures a liquid-tight seal. No threading of the conduit is needed for assembly, eliminating the risk of cutting the conduit and creating leak paths. The complex conduit/connector system is reusable, and the fittings are offered in multiple sizes. Heyco-Flex Liquid Tight Conduit Fittings are suitable for indoor/outdoor use by original equipment manufacturers or field installers.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.