8293

Heyco
836-8293
8293

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit HF7 1-1/2 750' REEL GRAY

Lifecycle:
New Product:
New from this manufacturer.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.024,67 € 4.024,67 €
10 Quote

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Conduits
Electrical Non-Metallic Tubing
Polyvinyl Chloride (PVC)
41.2 mm
229 m
Gray
Brand: Heyco
Series: HF7
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 99,790 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HF7 PVC Corrugated Conduit

Heyco HF7 PVC Corrugated Conduit features a durable, nonconductive, and rigid PVC construction and is compatible with any UL-approved fittings. This Heyco electrical non-metallic tubing is suitable for encasement in concrete, walls, or ceilings and is phthalate-free. HF7 PVC Corrugated Conduit is UL listed, FT4 rated, and can be used over a -20°C to +50°C temperature range.

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.