7412

Heyco
836-7412
7412

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips MSR-1B METAL STRAIN RELIEF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.159

Stock:
8.159 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,184 € 0,18 €
0,148 € 1,48 €
0,138 € 3,45 €
0,132 € 6,60 €
0,125 € 12,50 €
0,118 € 29,50 €
0,112 € 56,00 €
0,107 € 107,00 €
0,106 € 265,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Strain Reliefs
Strain Reliefs
Plated Steel
0.345 in
Metal Strain Relief Bushings
Brand: Heyco
Factory Pack Quantity: 11500
Subcategory: Wire & Cable Management
Unit Weight: 19 g
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
7326901990
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Strain Relief Bushings

Heyco Strain Relief Bushings securely anchor, insulate, and protect cables at panel entry points. The bushings protect the lifeline of electric/electronic products by absorbing the forces of pull, push, twist, and flex. Options include nickel-plated brass, nylon, steel/plated steel, and polystyrene materials in a variety of colors (black, brass, gray, natural, or white) and 8mm to 180mm cable diameter range.