7346

Heyco
836-7346
7346

Mfr.:

Description:
Terminals 7341-011 (1530-TIN)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,259 € 0,26 €
0,225 € 2,25 €
0,199 € 4,98 €
0,173 € 17,30 €
0,16 € 160,00 €
0,154 € 385,00 €
0,145 € 725,00 €
0,112 € 1.344,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Terminals
Accessories
Pin
Crimp
Male
20 AWG
18 AWG
Tin
Brand: Heyco
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 12000
Subcategory: Terminals
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.