7181

Heyco
836-7181
7181

Mfr.:

Description:
Terminals 7180-801 (P-156-S)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 16000   Multiples: 16000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,133 € 2.128,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Terminals
Accessories
Pin
Crimp
Male
18 AWG
16 AWG
Tin
Male Pins
Brand: Heyco
Length: 1.03 in
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 16000
Subcategory: Terminals
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.