7002

Heyco
836-7002
7002

Mfr.:

Description:
Terminals 7000-801 (P-93-S)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,227 € 0,23 €
0,186 € 1,86 €
0,154 € 3,85 €
0,137 € 13,70 €
0,119 € 29,75 €
0,099 € 99,00 €
0,09 € 225,00 €
0,079 € 790,00 €

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Terminals
Accessories
Pin
Crimp
Male
20 AWG
18 AWG
Male Pins
Brand: Heyco
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 30000
Subcategory: Terminals
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.